Siemens 3RT1 Contactor, 240V, 277 V Coil, 3-Pole, 300 A, 160 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-858
- Mfr. Part No.:
- 3RT1066-2AU36
- Brand:
- Siemens
Subtotal (1 unit)*
$4,548.63
(exc. GST)
$5,003.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,548.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-858
- Mfr. Part No.:
- 3RT1066-2AU36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V, 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Power Rating | 160kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 300A | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Depth | 202mm | |
| Standards/Approvals | No | |
| Width | 145mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V, 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Power Rating 160kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 300A | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Depth 202mm | ||
Standards/Approvals No | ||
Width 145mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0159860
- Mfr. Part No. 3RT1066-6AU36
- RS Stock No. 0159849
- Mfr. Part No. 3RT1066-2NP36
- RS Stock No. 0159847
- Mfr. Part No. 3RT1066-6SP36
- RS Stock No. 0159857
- Mfr. Part No. 3RT1066-6AB36-3PA0
Related links
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 1 NO/1 NC, 1kV











