RS Better World

Siemens 3RT1 Contactor, 240V ac Coil, 3-Pole, 68 A, 110 kW 240V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,513.75

(exc. GST)

$2,765.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,513.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3227
Mfr. Part No.:
3RT1064-2AP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Series

3RT1

Power Rating

110kW

Mount Type

Screw

Function

Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

68A

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Length

210mm

Depth

202mm

Width

145mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 225 A, 110 kW / 400 V AC (50-60 Hz) / DC operation 220-240 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S10 Busbar connections Drive: conventional Spring-type terminal Power contactor SIRIUS 3RT1 for switching motors.

Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy