RS Better World

Siemens 3RT Contactor, 240V, 277 V Coil, 3-Pole, 65 A, 90 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,381.58

(exc. GST)

$2,619.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,381.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-924
Mfr. Part No.:
3RT1056-2AU36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V, 277V

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

277V

Operational Current Ie

215A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

172mm

Depth

170mm

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to meet the demands of modern electrical applications, delivering robust performance with a rating of up to 185 A at AC-3. Designed with efficiency in mind, this device ensures minimal power loss while operating under challenging conditions, making it ideal for high-capacity equipment. Its versatile design features multiple auxiliary contacts and a high insulation voltage, allowing for extensive applications in industrial sectors.

Robust design for high capacity applications

Outstanding power loss management

Versatile auxiliary contacts

Broad temperature range functionality

Superior shock resistance

Extended mechanical service life

High insulation voltage

Easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy