Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 300 A, 160 kW 277V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$4,563.14

(exc. GST)

$5,019.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,563.14

*price indicative

RS Stock No.:
159-850
Mfr. Part No.:
3RT1066-6PP35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 277V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Series

3RT1

Power Rating

160kW

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

300A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

277V

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

No

Length

210mm

Depth

202mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance applications, specifically targeting AC-3 and AC-4 duty cycles. Designed with advanced technology, it supports operational currents up to 330 A and offers exceptional reliability for heavy-duty industrial settings.

Wide operational temperature range suits various applications

Maintenance-friendly design reduces downtime and enhances productivity

Suitable for both AC and DC circuits

Reliable performance with a mechanical service life of up to 10 million operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy