Siemens 3RT1 Contactor, 23V, 26 V Coil, 3-Pole, 300 A, 160 kW 26V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-857
- Mfr. Part No.:
- 3RT1066-6AB36-3PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,763.06
(exc. GST)
$4,139.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,763.06 |
*price indicative
- RS Stock No.:
- 159-857
- Mfr. Part No.:
- 3RT1066-6AB36-3PA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 23V, 26V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | 3RT1 | |
| Power Rating | 160kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 26V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 23V, 26V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series 3RT1 | ||
Power Rating 160kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 26V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable control in industrial applications, efficiently handling high currents and voltages. With advanced features, it is essential for managing electrical circuits in varying conditions, ensuring seamless operation.
High insulation voltage rated for main and auxiliary circuits for enhanced safety
Suitable for high operational frequencies
Meets IEC standards for reliable and safe electrical control solutions
Built for significant mechanical service life
Related links
- Siemens 3RT1 Contactor 26 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 300 A 26 V 1kV
- Siemens 3RT1 Contactor 26 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 160 kW 26V 1kV
