RS Better World

Siemens 3RT1 Contactor, 240V, 277 V Coil, 3-Pole, 265 A, 132 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,776.26

(exc. GST)

$4,153.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,776.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-968
Mfr. Part No.:
3RT1065-2AU36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V, 277V

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Series

3RT1

Power Rating

132kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

277V

Contactor Application

Safety

Operational Current Ie

330A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

202mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Length

210mm

Width

145mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor, designed for both AC-3 and AC-3e applications, provides reliable control for demanding industrial environments. Boasting robust performance with an operational current of up to 265 A, it is ideal for managing high-capacity loads smoothly.

Designed with environmental sustainability in mind

Facilitates easy cable connections with varied conductor sizes

Incorporates features designed for safety in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy