Siemens 3RT1 Contactor, 27.3V Coil, 3-Pole, 160 A, 55 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-085
- Mfr. Part No.:
- 3RT1054-2NB36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,583.71
(exc. GST)
$1,742.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,583.71 |
*price indicative
- RS Stock No.:
- 154-085
- Mfr. Part No.:
- 3RT1054-2NB36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 27.3V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 27.3V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Length | 172mm | |
| Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 27.3V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 27.3V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 120mm | ||
Length 172mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for reliable operation in industrial environments, efficiently managing high electrical loads and motor applications. Its robust construction ensures durability and a long service life, while the innovative electronic control mechanism enhances functionality and energy efficiency. With comprehensive protection against electrical surges, it ensures safe and secure operation.
Auxiliary contacts for versatility
Robust mechanical life
Meets insulation voltage requirements
Space saving with flexible mounting
Enhanced shock resistance
Energy efficient
IP20 protection class
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT1 Contactor 27.3 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
