RS Better World

Siemens 3RT Contactor, 110V, 127 V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,691.64

(exc. GST)

$2,960.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,691.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-808
Mfr. Part No.:
3RT1064-2AF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 127V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Contactor Application

Power Contactor, Safety

Operational Current Ie

275A

Control Circuit Voltage Uc

127V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

145mm

Length

210mm

Width

145mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for excellence in performance and reliability, handling up to 225 A and 110 kW under AC-3e conditions. Engineered with a robust 3 pole configuration, it features a range of auxiliary contacts, ensuring versatile operational capabilities to suit diverse applications. Its superior power loss control during peak performance guarantees efficiency without compromising on robustness. This device boasts a mechanical service life of up to 10 million cycles, making it a long-lasting solution for demanding environments.

Supports main circuit busbar control

Auxiliary switch functionality for versatility

Shock resistant for dependable operation

High insulation voltage capacity for robust applications

Operates across an extended temperature range

Compact design for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy