Siemens 3RT Contactor, 208V Coil, 3-Pole, 13 A, 11 kW 208V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$249.44

(exc. GST)

$274.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.44

*price indicative

RS Stock No.:
159-779
Mfr. Part No.:
3RT2025-2AM20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

208V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

3RT

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Operational Current Ie

13A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

208V

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

ABS, IEC 61508-2, IP20, IEC 60529, IEC 60947-4-1, IEC61508, DNV, CSA, CE, CCC, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, EAC

Width

45mm

Depth

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high efficiency and reliability in AC applications. With a robust design suitable for AC-3e and AC-3 ratings, this device can handle current loads of up to 17 A. Featuring a compact footprint, it integrates seamlessly into tight spaces while providing exceptional performance under diverse environmental conditions. Its auxiliary contacts, combined with spring loaded terminals, ensure quick and secure connections for ease of installation and maintenance.

Versatile with multiple voltage ratings

Exceptional mechanical service life

Integrated short circuit protection

High insulation voltage ratings

All weather capabilities

Conforms to international standards

Compact design for space constraints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy