Siemens 3RT2 Contactor, 208V ac Coil, 3-Pole, 40 A, 11 kW 208V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 159-831
- Mfr. Part No.:
- 3RT2026-2AM20
- Brand:
- Siemens
Subtotal (1 unit)*
$335.36
(exc. GST)
$368.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.36 |
*price indicative
- RS Stock No.:
- 159-831
- Mfr. Part No.:
- 3RT2026-2AM20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 208V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2 | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 208V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-1, ISO 13849-2 | ||
Length 102mm | ||
Width 45mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to deliver high performance in various applications. This robust device boasts a 3 pole configuration, offering reliable operation for AC applications with a rated operational current of 25 A, making it ideal for controlling motor circuits up to 11 kW. Designed for efficient power management, it integrates seamlessly into systems requiring precision and longevity.
Supports a wide range of operational currents
Compatible with various voltages for flexibility
Spring loaded terminals for secure connections
Auxiliary switches for added functionality
High insulation voltage resistance for safety
Built in surge protection
Compact design for limited spaces
High mechanical service life for extended reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 208V ac 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 208V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 208V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 208V ac 300 V dc, 690V ac
- Siemens 3RT Contactor 3-Pole 11 kW 208V 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
