Siemens 3RT Contactor, 208V Coil, 3-Pole, 8.9 A, 7.5 kW 125V, 1 NO, 690V

Subtotal (1 unit)*

$332.87

(exc. GST)

$366.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.87

*price indicative

RS Stock No.:
159-891
Mfr. Part No.:
3RT2018-1AM21-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

208V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

8.9A

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-1, IP20, PRS, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for demanding applications requiring reliable operation. Built on advanced technology, this three pole contactor delivers exceptional performance across varied operational conditions, making it ideal for motor control and automation needs. With a robust construction, this product offers an impressive mechanical service life, ensuring efficiency and reduced maintenance costs. The power contactor supports a wide voltage range and is suitable for both AC and DC circuits, enhancing its versatility in diverse electrical systems.

High mechanical service life for longevity

Compatible with AC and DC applications

Compact for tight spaces

Shock resistant design

Auxiliary contacts for flexibility

Handles high ambient temperatures

Efficient energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy