Siemens 3RT Contactor, 110V, 120 V Coil, 3-Pole, 13 A, 11 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$299.84

(exc. GST)

$329.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.84

*price indicative

RS Stock No.:
159-895
Mfr. Part No.:
3RT2025-1AK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Series

3RT

Power Rating

11kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

13A

Control Circuit Voltage Uc

120V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC61508, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, UKCA, UL

Length

85mm

Depth

141mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to deliver outstanding performance in demanding industrial environments. With a robust structure, it effectively controls electrical circuits while ensuring a high level of reliability and safety. The contactor operates seamlessly at rated currents with both AC-3 and AC-3e applications, supported by auxiliary contacts for enhanced functionality.

10 million mechanical cycles for durability

High surge resistance for safety

Powerful coil for optimal performance

IP20 protection against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy