Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 32 A, 15 kW 208V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$463.52

(exc. GST)

$509.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.52

*price indicative

RS Stock No.:
155-687
Mfr. Part No.:
3RT2027-2AM20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

208V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

15kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

208V

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

102mm

Width

45mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor is specifically designed for high-performance applications, ensuring efficient control of electrical motors and systems. Engineered for robustness, this contactor operates seamlessly within various environments, catering to a wide range of voltage and current specifications.

Equipped with auxiliary contacts for additional functionality

Designed to perform well in extreme temperatures and varied environmental conditions

Utilises advanced materials for reduced power loss and improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy