Siemens 3RF3 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 5.2 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-418
- Mfr. Part No.:
- 3RF3405-1BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$692.03
(exc. GST)
$761.23
(inc. GST)
- RS Stock No.:
- 156-418
- Mfr. Part No.:
- 3RF3405-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 5.2A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 101mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 5.2A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 101mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly engineered for three phase control applications. Combining high performance with reliability, it is ideal for modern industrial environments where instantaneous switching capabilities are crucial. The product supports AC voltages from 48V to 480V and operates efficiently under a wide range of temperatures, making it suitable for various installations.
Robust construction for safety
High surge current resistance
Supports varied temperature conditions
Compact for easy integration
Compatible with various accessories
Energy efficient
Low power loss
Related links
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V ac Coil 12.5 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.4 A 230V ac 600V

