Siemens 3TC Contactor, 110V ac, 132 V ac Coil, 2-Pole, 400 A, 2 NO/2 NC

Subtotal (1 unit)*

$12,114.11

(exc. GST)

$13,325.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,114.11

*price indicative

RS Stock No.:
156-261
Mfr. Part No.:
3TC5617-0BF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 132V ac

Number of Poles

2

Contact Current

400A

Series

3TC

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

156mm

Length

178mm

Width

100mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens contactor offers superior reliability and efficiency for a wide range of industrial applications. Designed to operate seamlessly in demanding environments, it excels at controlling electrical loads. With robust specifications, this device facilitates safe and effective switching in both DC and AC circuits. Its versatile design allows for easy integration into existing systems, making it an ideal choice for both new installations and upgrades. The emphasis on operational longevity ensures that it meets the needs of various industrial scenarios, with features that reduce downtime and enhance productivity.

Operates efficiently across a wide range of ambient temperatures

Includes auxiliary switch options for enhanced circuit performance

Supports short-circuit protection for increased operational safety

Utilises an innovative screw terminal design for secure electrical connections

Offers an impressive mechanical service life ensuring durability under consistent use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy