Siemens 3TC Contactor, 24V dc Coil, 2-Pole, 400 A, 750 kW 24V dc, 4 NO/4 NC
- RS Stock No.:
- 154-444
- Mfr. Part No.:
- 3TC7814-0EB
- Brand:
- Siemens
Subtotal (1 unit)*
$46,212.26
(exc. GST)
$50,833.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $46,212.26 |
*price indicative
- RS Stock No.:
- 154-444
- Mfr. Part No.:
- 3TC7814-0EB
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Current | 400A | |
| Power Rating | 750kW | |
| Series | 3TC | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Contactor Application | DC Operation | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 290mm | |
| Length | 375mm | |
| Standards/Approvals | IEC 60947-1, UKCA, CCC, CE, EAC, IEC 60529 | |
| Width | 160mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Current 400A | ||
Power Rating 750kW | ||
Series 3TC | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Contactor Application DC Operation | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 290mm | ||
Length 375mm | ||
Standards/Approvals IEC 60947-1, UKCA, CCC, CE, EAC, IEC 60529 | ||
Width 160mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC Contactor 2-Pole 750 kW 125V dc, 4 NO/4 NC
- Siemens 3TC Contactor 230 V ac Coil 400 A 4 NO/4 NC, 230V ac
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 250 kW 220V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 500 kW 110V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 600V dc 750V
