Schneider Electric, LR97 D Overload Relay 1 NO/1 NC, Trip Dial: 0.3 → 1.5 A, 300 mA, 1.5A F.L.C, 1.5A Contact Rating, 55

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$206.72

(exc. GST)

$227.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$206.72
3 - 4$198.45
5 +$190.16

*price indicative

RS Stock No.:
542-2433
Mfr. Part No.:
LR97D015M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

300mA, 1.5mA

Product Type

Overload Relay

Relay Contact Current

1.5A

Mount Type

Direct

Series

LR97 D

Pole and Throw Configuration

3

Power Rating

55W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

0.3 → 1.5 A

Minimum Operating Temperature

-25°C

Width

45mm

Contact Voltage

690V ac

Length

64.5mm

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, GOST, IEC 60255-6, IEC 60947, UL

Depth

67.5mm

Supply Voltage

200V ac, 240V ac

RoHS Status: Exempt

LR97 D Electronic Overcurrent Relays


Suitable for machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure

1 N/O and 1 N/C contact

LED status indication: Voltage, Starting, Steady State, Overload, Trip

Trip status monitored: Over-Current, Rotor Locked, Phase Failure (L1, L2, L3)

Manual or automatic reset

H 64.5mm x W 45mm x D 67.5mm

Note

Current range (A) refers to the relay setting range. To allow for tripping sensitivity, the useable current range will be less than the maximum value quoted. Please refer to the manufacturer’s data sheet for specific product information.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy