Siemens 3RA24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 80 A, 37 kW 33V ac/dc, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-151
- Mfr. Part No.:
- 3RA2435-8XH32-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-151
- Mfr. Part No.:
- 3RA2435-8XH32-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RA24 | |
| Mount Type | Surface | |
| Function | Straight | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 178mm | |
| Standards/Approvals | No | |
| Depth | 223mm | |
| Length | 142mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RA24 | ||
Mount Type Surface | ||
Function Straight | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 178mm | ||
Standards/Approvals No | ||
Depth 223mm | ||
Length 142mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is engineered for efficient star delta starting, ideal for high demand applications. Designed to operate in environments ranging from -25 to +60 °C, it offers versatility across diverse industrial settings. With advanced electrical interlocks and a compact configuration, it ensures safety and ease of installation. Supporting power ratings up to 37 kW at 400 V, it optimizes process control and enhances operational efficiency.
Long mechanical service life
Screw type terminals for easy wiring
High short circuit protection
Flexible mounting options
Minimized touch hazards for user safety
Related links
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 65 A 3 NO/3 NC, 400V
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
