Siemens 3RA24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 115 A, 55 kW 33V ac/dc, 3 NO/3 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-154
Mfr. Part No.:
3RA2437-8XH32-1NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V ac/dc, 33V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

3RA24

Power Rating

55kW

Mount Type

Surface

Function

Straight

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

115A

Control Circuit Voltage Uc

33V ac/dc

Maximum Operating Temperature

60°C

Width

178mm

Depth

223mm

Length

142mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is designed to meet the demanding needs of industrial applications. With robust AC-3 operation capability for high power motors, it handles substantial operational currents effectively. The product features 3 normally open and 3 normally closed contacts for versatile control, and boasts a mechanical service life of up to 10 million cycles for reliable and long lasting performance.

Optimized for star delta motor starting

Mechanical interlock for safety

Screw terminals for secure installation

IP20 protection class

Wide temperature range

High shock resistance

Auxiliary contacts for control flexibility

Integrated communication module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy