Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 160 A, 90 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-149
- Mfr. Part No.:
- 3RA2446-8XH32-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-149
- Mfr. Part No.:
- 3RA2446-8XH32-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Power Rating | 90kW | |
| Series | 3RA24 | |
| Mount Type | Surface | |
| Function | Straight | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 244mm | |
| Length | 180mm | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Power Rating 90kW | ||
Series 3RA24 | ||
Mount Type Surface | ||
Function Straight | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 244mm | ||
Length 180mm | ||
Width 220mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is engineered for efficient star delta starting, offering reliable performance in high-power applications. It supports AC-3 operational cycles, providing robust electrical continuity with integrated mechanical interlocks for added safety. With a mechanical service life of up to 10 million cycles and a compact design for easy integration, it meets the demands of modern industrial and automation needs.
Designed for high load efficiency
Compact for easy installation and space saving
Operates in extreme temperatures
Extensive short circuit protection
Optimized for AC and DC voltages
Exceptional contact reliability
Related links
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
