Siemens 3RA24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 80 A, 37 kW 33V ac/dc, 3 NO/3 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-156
Mfr. Part No.:
3RA2435-8XE32-1NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V ac/dc, 33V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Power Rating

37kW

Series

3RA24

Function

Straight

Mount Type

Surface

Normal State Configuration

3 NO/3 NC

Terminal Type

Screw

Operational Current Ie

80A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

33V ac/dc

Maximum Operating Temperature

60°C

Width

178mm

Depth

223mm

Standards/Approvals

No

Length

142mm

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting enhances the efficiency of industrial motor control applications. Designed to operate at up to 690 V and 80 A, it supports both AC and DC control supply voltages, offering versatile application options. With a robust construction, it provides a mechanical service life of up to 10 million cycles, ensuring long term reliability.

Auxiliary switch options for circuit flexibility

Exceptional shock resistance for harsh conditions

Compact for easy installation in tight spaces

Auxiliary circuits for integration with other devices

Environmentally friendly design

Safety functions for industry standards

Complies with international certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy