Siemens 3RA24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 115 A, 55 kW 20V, 3 NO/3 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-146
Mfr. Part No.:
3RA2444-8XH32-1NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V ac/dc, 33V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

3RA24

Power Rating

55kW

Mount Type

Vertical

Function

Pipe S-Type

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

20V

Operational Current Ie

115A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UKCA, UL, RCM, EAC, cULus, CE

Length

180mm

Width

220mm

Depth

244mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Contactor Assembly is designed for efficient star delta starting, capable of handling AC-3 currents up to 115 A and operating voltages up to 690 V. Its robust construction includes integrated safety features and shock resistance, making it suitable for demanding applications. Operating effectively between -25 °C and +60 °C, it offers versatile mounting options and easy connection access, ensuring seamless integration into existing systems.

Supports large operational currents

Integrated varistor for safety

Versatile mounting options

Suitable for various conditions

Screw type terminals

Low contact error rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy