Siemens 3RA24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 86 A, 45 kW 33V ac/dc, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-152
- Mfr. Part No.:
- 3RA2436-8XH32-1NB3
- Brand:
- Siemens
- RS Stock No.:
- 156-152
- Mfr. Part No.:
- 3RA2436-8XH32-1NB3
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 86A | |
| Series | 3RA24 | |
| Power Rating | 45kW | |
| Mount Type | Screw | |
| Function | Motor Control, Star-Delta | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 86A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PRS, UKCA, UL/CSA, EAC, DNV, CE, ABS, RMRS, IEC 81346-2 Q | |
| Length | 142mm | |
| Depth | 223mm | |
| Width | 178mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 86A | ||
Series 3RA24 | ||
Power Rating 45kW | ||
Mount Type Screw | ||
Function Motor Control, Star-Delta | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 86A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PRS, UKCA, UL/CSA, EAC, DNV, CE, ABS, RMRS, IEC 81346-2 Q | ||
Length 142mm | ||
Depth 223mm | ||
Width 178mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 65 A 3 NO/3 NC, 400V
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
