Siemens 3RT25 Contactor, 110V ac Coil, 4-Pole, 25 A, 11 kW 110V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$434.62

(exc. GST)

$478.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.62

*price indicative

RS Stock No.:
156-076
Mfr. Part No.:
3RT2526-2AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RT25

Mount Type

Vertical

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

25A

Control Circuit Voltage Uc

110V ac

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

61mm

Depth

97mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Length

102mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of electrical motors. Offering robust performance at 25 A with an impressive 11 kW at 400 V, it handles a variety of applications with ease. Engineered for reliability, this device features four poles, ensuring optimal operation across multiple circuits. Its innovative design includes 2 normally open and 2 normally closed main contacts, complemented by additional auxiliary contacts to enhance functionality. Built to withstand challenging conditions, it operates effectively in a broad temperature range and is resistant to voltage surges, ensuring longevity and safety in demanding environments. This contactor's advanced power loss calculations and minimal maintenance requirements make it an ideal choice for modern industrial applications where efficiency and dependability are paramount.

Manages power loads with low energy loss

Supports up to 35 A currents

Quick installation on 35 mm DIN rails

Spring-loaded terminals for reliability

Precise control circuit with effective voltage ratings

International standards compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy