Siemens 3RT23 Contactor, 110V dc Coil, 4-Pole, 22 A, 5.5 kW 110V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$222.23

(exc. GST)

$244.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.23

*price indicative

RS Stock No.:
154-553
Mfr. Part No.:
3RT2317-2BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT23

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V dc

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL, CCC, CE, DIN EN 60715

Width

45mm

Length

70mm

Depth

73mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is engineered for reliable performance in industrial applications, offering exceptional current handling capabilities across various conditions. Designed with advanced technology, it boasts a compact S00 size that fits seamlessly within your system. The robust construction ensures long-lasting operation, even in challenging environments, with a mechanical lifespan of 30 million operating cycles. Additionally, its versatility is highlighted by compatibility with diverse electrical setups, making it a prime choice for modern automation solutions. Coupled with a well-defined environmental footprint, this product prioritises efficiency while minimising impact, ensuring a sustainable approach to power management.

30 million mechanical lifespan

DC control compatibility

22 A high operational current

Temperature range -25 to +60 °C

Spring-loaded terminals for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy