Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 12 A, 5.5 kW 230V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$311.26

(exc. GST)

$342.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.26

*price indicative

RS Stock No.:
154-131
Mfr. Part No.:
3RT2017-2CP04-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Power Contactor

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Length

70mm

Standards/Approvals

CCC, CE, EAC, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920, UKCA, UL

Depth

121mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable performance in industrial settings, featuring a robust 3 pole design that supports up to 12 A. It operates effectively in temperatures from -25 to +60 °C and includes spring loaded terminals for secure connections. Enhanced with an integrated varistor for surge protection, this compact contactor offers exceptional performance while meeting top safety standards, ensuring reliability in demanding environments.

High reliability with up to 10 million cycles

Easy installation with versatile mounting

Dual auxiliary contacts

Effective surge voltage resistance

Compact design

User friendly maintenance

Low power loss

Each
$266.08
  • RS Stock No. 0154805
  • Mfr. Part No. 3RT2017-1CP04-3MA0
Each
$311.26
  • RS Stock No. 0154135
  • Mfr. Part No. 3RT2024-1AP00-1AA0
Each
$157.22
  • RS Stock No. 0154800
  • Mfr. Part No. 3RT2017-1AP01-1AA0
Each
$226.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy