Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 7 A, 3 kW 230V, 1 NC, 690V

Subtotal (1 unit)*

$100.03

(exc. GST)

$110.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.03

*price indicative

RS Stock No.:
155-641
Mfr. Part No.:
3RT2015-2AP02-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Mount Type

Upright Mount

Function

Safety

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

18A

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance in industrial environments, providing robust control over electrical circuits. With a focus on reliability and efficiency, this device is perfect for demanding applications such as motor control.

Spring-loaded terminals simplify connections and maintenance

Meets international standards and ensuring compatibility and safety

High mechanical service life minimises the need for replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy