Siemens 3TF6 Contactor, 380V ac, 420 V ac Coil, 3-Pole, 630 A, 335 kW 420V ac, 3 NO/3 NC, 400V

Subtotal (1 unit)*

$16,120.32

(exc. GST)

$17,732.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,120.32

*price indicative

RS Stock No.:
154-451
Mfr. Part No.:
3TF6833-1QV7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V ac, 420V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Power Rating

335kW

Series

3TF6

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Terminal Type

Screw

Control Circuit Voltage Uc

420V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

630A

Maximum Operating Temperature

55°C

Depth

237mm

Length

276mm

Width

230mm

Standards/Approvals

ISO 13849-1, SN 31920, UL, CSA, CCC, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, CE

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is designed specifically for high-performance applications in electrical systems. With its robust construction, it offers exceptional switching capabilities up to 690 V, making it an ideal choice for a variety of industrial settings. The product features a state-of-the-art design that ensures reliable operation even in demanding environments. Its mechanical service life extends to 5 million operating cycles, which minimizes the need for frequent replacements and maintenance. Enhanced with advanced auxiliary circuits, it provides flexibility in operations, allowing for seamless integration into existing systems. With a wide temperature range, this contactor is suitable for operation in temperatures as low as -25 °C to as high as +55 °C, ensuring optimal performance under diverse conditions.

Longevity with 5 million cycle service life

Broad temperature range from -25 to +55°C

Auxiliary contacts for enhanced functionality

Surge voltage resistance for protection

Flexible mounting and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy