Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 95 A, 45 kW 80V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,973.05

(exc. GST)

$2,170.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,973.05

*price indicative

RS Stock No.:
160-869
Mfr. Part No.:
3RT2046-1NE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V, 80V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

80V

Contactor Application

Safety

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Depth

152mm

Length

140mm

Width

70mm

Standards/Approvals

UL, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor combines robustness and efficiency, designed for heavy-duty applications. Engineered with integrated surge protection and auxiliary contacts, this product ensures superior reliability and minimal downtime. Whether in manufacturing facilities or commercial setups, its mechanical service life is exceptional, providing peace of mind.

High switching reliability

Integrated varistor for surge protection

Wide temperature range

Compact for easy installation

Long mechanical service life

Suitable for safety related applications

Advanced thermal management

Adaptable to AC and DC conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy