Siemens 3RT23 Contactor, 48V dc Coil, 4-Pole, 18 A, 4 kW 48V dc, NO, 690V

Subtotal (1 unit)*

$161.59

(exc. GST)

$177.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.59

*price indicative

RS Stock No.:
154-546
Mfr. Part No.:
3RT2316-1BW40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

18A

Power Rating

4kW

Series

3RT23

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

16A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V dc

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

IEC 81346-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, ISO 13849-1, SN 31920, UL, CCC, CE

Width

45mm

Length

58mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is designed for reliable performance in diverse electrical applications. With a capacity of 18 A at 400 V AC-1 and the ability to withstand high environmental conditions, it ensures longevity and efficiency. The four-pole configuration allows for versatile connectivity, while the compact design makes installation straightforward in tight spaces. Built with advanced features like auxiliary switching options and low power loss, it meets the rigorous demands of industrial settings. With a mechanical service life of up to 30 million cycles, you can trust this product for persistent operation without compromising safety or effectiveness.

Features high surge voltage resistance for increased reliability

Designed with robust thermal properties operating from -25 to +60 °C

Includes screw-type terminals for straightforward wiring connections

Complies with high standards of electrical and environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy