WAGO 711 Series Pluggable Terminal Block, 3-Contact, 2 Row, 711-173
- RS Stock No.:
- 223-796
- Mfr. Part No.:
- 711-173
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$445.10
(exc. GST)
$489.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $445.10 | $8.902 |
*price indicative
- RS Stock No.:
- 223-796
- Mfr. Part No.:
- 711-173
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Depth | 23.5mm | |
| Standards/Approvals | No | |
| Width | 22.5mm | |
| Series | 711 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Depth 23.5mm | ||
Standards/Approvals No | ||
Width 22.5mm | ||
Series 711 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block redefines efficiency with its innovative CAGE CLAMP connection system, designed to cater to a range of electrical requirements. Engineered for exceptional performance, this 3 pole model enhances security and simplifies the wiring process, making it an ideal choice for both professional electricians and DIY enthusiasts. Its compact 22.5 mm width and orange colour ensure visibility and ease of integration into various systems.
Designed for quick and easy wiring saving valuable time
Robust polyamide housing offers high durability and resistance to harsh conditions
Meets international safety standards for added peace of mind
Lightweight design improves handling without compromising stability
Clear colour coding aids in immediate recognition during installation
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-153
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-183
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-133
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
