Siemens 3TC5 Contactor, 110V dc Coil, 2-Pole, 170 A, 165 kW 110V dc, 1 NO/2 NC, 750V

Subtotal (1 unit)*

$6,757.15

(exc. GST)

$7,432.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,757.15

*price indicative

RS Stock No.:
154-502
Mfr. Part No.:
3TC5217-0LF4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

170A

Power Rating

165kW

Series

3TC5

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

1 NO/2 NC

Auxiliary Contact Configuration

2 NO/1 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Contactor Application

DC Operation

Control Circuit Voltage Uc

110V dc

Operational Current Ie

170A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, UKCA, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC

Length

240mm

Depth

204mm

Width

180mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens advanced contactor is engineered to provide exceptional performance for the most demanding applications. It features a compact design while ensuring robust functionality, making it suitable for both DC-1 and DC-3/5 operations. With a mechanical service life of approximately 10 million cycles, this contactor is built for longevity. Its extensive operating range from -40°C to +70°C guarantees reliability in various environments, ensuring optimal performance in industrial settings. Designed for maximum safety and efficiency, it includes advanced features such as shock resistance and insulated operating voltages, thereby meeting rigorous industry standards.

Compact design allows for versatile installation options

High durability with a mechanical service life of up to 10 million cycles

Designed to handle a wide range of ambient temperatures

Equipped with advanced safety features to protect against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy