Siemens 3TC5 Contactor, 24V dc Coil, 2-Pole, 170 A, 1 NO/2 NC
- RS Stock No.:
- 154-501
- Mfr. Part No.:
- 3TC5217-0LB4
- Brand:
- Siemens
Subtotal (1 unit)*
$6,758.66
(exc. GST)
$7,434.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,758.66 |
*price indicative
- RS Stock No.:
- 154-501
- Mfr. Part No.:
- 3TC5217-0LB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Current | 170A | |
| Series | 3TC5 | |
| Normal State Configuration | 1 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Length | 178mm | |
| Standards/Approvals | No | |
| Depth | 156mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Current 170A | ||
Series 3TC5 | ||
Normal State Configuration 1 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Length 178mm | ||
Standards/Approvals No | ||
Depth 156mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is designed to provide reliable operation in a wide range of applications. With excellent mechanical endurance and highly efficient DC operation, it's well-suited for demanding industrial environments. Engineered for versatility, this product features robust shock resistance and can withstand extreme ambient conditions, making it a perfect choice for various electrical setups. Its compact dimensions allow for easy installation even in tight spaces, while the innovative design ensures safe and efficient performance, assuring a long product life. Benefit from integrated features such as auxiliary contacts and superior insulation technology that enhances safety measures in your operations.
Wide ambient temperature range for optimal performance
User-friendly screw terminals for secure connections
Unique design for confined space installation
Advanced insulation technology for safety
Surge suppression system for improved protection
Durable construction withstands high shock resistance
Related links
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 165 kW 110V dc 750V
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 165 kW 125V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 48V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 230V dc 750V
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 110 kW 220V dc 1kV
