Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 154-310
- Mfr. Part No.:
- 3RA2417-8XE31-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-310
- Mfr. Part No.:
- 3RA2417-8XE31-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RA24 | |
| Function | AC, Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529, PRS, RMRS, UKCA, UL/CSA ratings (A600 / Q600) | |
| Length | 84mm | |
| Depth | 145mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RA24 | ||
Function AC, Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529, PRS, RMRS, UKCA, UL/CSA ratings (A600 / Q600) | ||
Length 84mm | ||
Depth 145mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for efficient star delta motor starting applications. It integrates IO-Link technology for enhanced control and communication, supporting an 11 kW power rating at 400 V. Engineered for longevity, it offers a mechanical service life of up to 10 million cycles. Its compact design and effective thermal management make it suitable for tight spaces, while its multi pole configurations and wide temperature range ensure versatility in various industrial settings.
Enhanced motor control efficiency
Suitable for diverse industrial applications
High mechanical service life
Easy DIN rail installation
Integrated communication functions
Robust materials for durability
Adaptable to broad temperature ranges
- RS Stock No. 0156313
- Mfr. Part No. 3RA2417-8XF31-1BB4
Each
$1,386.04
- RS Stock No. 0156315
- Mfr. Part No. 3RA2417-8XF31-2BB4
Each
$1,386.04
- RS Stock No. 0156317
- Mfr. Part No. 3RA2423-8XF32-2BB4
Each
$1,654.27
- RS Stock No. 0156316
- Mfr. Part No. 3RA2423-8XF32-1BB4
Each
$1,654.27
Related links
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V












