Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-129
- Mfr. Part No.:
- 3RA2416-8XE31-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-129
- Mfr. Part No.:
- 3RA2416-8XE31-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 3RA24 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | AC, Star-Delta | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, DNV, IEC 60529 (IP20), PRS, RMRS, UKCA, UL/CSA (A600/Q600) | |
| Length | 84mm | |
| Width | 135mm | |
| Depth | 145mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 3RA24 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function AC, Star-Delta | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, DNV, IEC 60529 (IP20), PRS, RMRS, UKCA, UL/CSA (A600/Q600) | ||
Length 84mm | ||
Width 135mm | ||
Depth 145mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly revolutionizes control solutions for star delta applications with its robust design, offering reliable performance in various industrial settings. Engineered for efficiency, it supports AC-3 starting and features integrated communication via I/O-Link. The 3 pole configuration ensures optimal installation, while comprehensive safety features, including IP20 protection and a touch safe design, prioritize user safety and operational integrity. Its compact construction allows for flexible mounting and seamless integration into existing systems.
Shock resistant for reliability
Compact for efficient space use
Spring loaded terminals for secure connections
Easy DIN rail installation
Multiple auxiliary contacts
Robust die cast housing
Protective fuse system for electrical safety
Related links
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
