Siemens 3RA24 Contactor, 24V ac Coil, 3-Pole, 25 A, 11 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 156-309
- Mfr. Part No.:
- 3RA2417-8XF31-2AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,162.98
(exc. GST)
$1,279.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,162.98 |
*price indicative
- RS Stock No.:
- 156-309
- Mfr. Part No.:
- 3RA2417-8XF31-2AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RA24 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Standards/Approvals | CE, CCC, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL | |
| Width | 135mm | |
| Depth | 145mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RA24 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Standards/Approvals CE, CCC, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL | ||
Width 135mm | ||
Depth 145mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0156307
- Mfr. Part No. 3RA2417-8XF31-1AB0
- RS Stock No. 0156310
- Mfr. Part No. 3RA2423-8XF32-1AC2
- RS Stock No. 0154301
- Mfr. Part No. 3RA2415-8XF31-2AB0
- RS Stock No. 0156312
- Mfr. Part No. 3RA2423-8XF32-2AC2
Related links
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V












