Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 35 A, 7.5 kW 24V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$235.32

(exc. GST)

$258.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.32

*price indicative

RS Stock No.:
154-575
Mfr. Part No.:
3RT2325-2AC20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

35A

Series

3RT23

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

60°C

Depth

97mm

Width

60mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Length

102mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens compact and efficient contactor is designed to enhance electrical control applications. Engineered to operate in demanding environments, it features robust construction and cutting-edge technology, ensuring reliability and durability. The versatile design supports various operational currents, making it ideal for industrial automation and machinery. Its innovative auxiliary contacts and control capabilities provide exceptional flexibility, while the environmental credentials, including a positive ecological footprint, highlight its commitment to sustainability. With superior performance ratings and excellent thermal management, this product is the optimal choice for professionals seeking efficiency and dependability in electrical installations.

Supports multiple operational currents for versatility

Excellent shock resistance ensures durability

Easy-to-use spring-loaded terminals simplify connections

Robust insulation withstands varying conditions

Compact size fits well in limited spaces

High mechanical service life increases longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy