Siemens 3RT23 Contactor, 400V ac Coil, 4-Pole, 22 A, 5.5 kW 400V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-260
- Mfr. Part No.:
- 3RT2317-2AV00
- Brand:
- Siemens
Subtotal (1 unit)*
$162.05
(exc. GST)
$178.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $162.05 |
*price indicative
- RS Stock No.:
- 154-260
- Mfr. Part No.:
- 3RT2317-2AV00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 22A | |
| Series | 3RT23 | |
| Power Rating | 5.5kW | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Width | 45mm | |
| Length | 70mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 22A | ||
Series 3RT23 | ||
Power Rating 5.5kW | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Width 45mm | ||
Length 70mm | ||
Depth 73mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 24V ac 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 208V ac 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V ac 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 48V ac 690V
- Siemens 3RT23 Contactor 120 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 125V dc 690V
