Siemens 3RT23 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 160 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-243
- Mfr. Part No.:
- 3RT2348-1AK60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,517.67
(exc. GST)
$1,669.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,517.67 |
*price indicative
- RS Stock No.:
- 154-243
- Mfr. Part No.:
- 3RT2348-1AK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 160A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 160A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 96mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens robust 4-pole contactor is engineered for excellence in heavy-duty operations. Designed to handle electrical loads of up to 160 A at 400 V, it ensures efficiency and reliability across various applications. The contactor operates seamlessly at ambient temperatures of -25 °C to +60 °C and boasts impressive mechanical durability with a service life of up to 10 million cycles. It incorporates advanced features such as auxiliary contacts and a compact design for easy installation on a DIN rail. Ideal for controlling motors and electrical circuits, this contactor is a cornerstone for reliable and safe industrial automation.
Compact design for effortless DIN rail installation
Wide temperature range from -25 °C to +60 °C
Includes auxiliary contacts for expanded capabilities
Withstands harsh environments with high insulation resistance
Compatible with various control voltages for versatility
Related links
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 35 A 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 64 kW 240V 400V
