Siemens 3RT23 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 160 A, 64 kW 240V ac, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$1,551.17

(exc. GST)

$1,706.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.17

*price indicative

RS Stock No.:
154-247
Mfr. Part No.:
3RT2348-1AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

160A

Power Rating

64kW

Series

3RT23

Mount Type

DIN Rail

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

160A

Control Circuit Voltage Uc

240V ac

Contactor Application

Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, RMRS, UKCA, UL

Length

140mm

Width

96mm

Depth

152mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens advanced contactor is designed to meet the rigorous demands of modern industrial applications. With a robust build quality and high operational efficiency, it excels in controlling AC loads up to 160 A under various conditions. Its multi-pole design ensures reliable performance during operation, while features such as auxiliary contacts enhance its versatility. This contactor is suitable for a wide range of environments, thanks to its extensive temperature and humidity tolerance. Providing peace of mind during operation, it embodies safety and durability, making it an essential choice for professionals seeking reliability and efficiency.

Supports various operational currents for increased versatility

Easily mounted on standard DIN rail for quick installation

Integrated auxiliary contacts for expanded functionality

Optimised energy efficiency with reduced power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy