Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 140 A, 56 kW 24V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-229
- Mfr. Part No.:
- 3RT2346-1AB00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,302.38
(exc. GST)
$1,432.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,302.38 |
*price indicative
- RS Stock No.:
- 154-229
- Mfr. Part No.:
- 3RT2346-1AB00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 140A | |
| Power Rating | 56kW | |
| Series | 3RT23 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 140A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Width | 96mm | |
| Standards/Approvals | RCM, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, UKCA, UL, CCC, CE, CSA, DNV | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 140A | ||
Power Rating 56kW | ||
Series 3RT23 | ||
Mount Type DIN Rail | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 140A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Width 96mm | ||
Standards/Approvals RCM, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, UKCA, UL, CCC, CE, CSA, DNV | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154228
- Mfr. Part No. 3RT2346-1AC20
- RS Stock No. 0154230
- Mfr. Part No. 3RT2346-1AV00
- RS Stock No. 0154523
- Mfr. Part No. 3RT2344-1AB00
- RS Stock No. 0154522
- Mfr. Part No. 3RT2344-1AC20
Related links
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 110V ac 400V
- Siemens 3RT23 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V 400V ac
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V












