Siemens 3TC5 Contactor, 60V dc Coil, 2-Pole, 200 A, 165 kW 60V dc, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,827.57

(exc. GST)

$5,310.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,827.57

*price indicative

RS Stock No.:
154-218
Mfr. Part No.:
3TC5217-0AE4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

60V dc

Number of Poles

2

Contact Voltage

1kV

Contact Current

200A

Series

3TC5

Power Rating

165kW

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

200A

Control Circuit Voltage Uc

60V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Depth

236mm

Width

135mm

Length

240mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens innovative contactor offers robust performance and durability, ideal for a variety of DC applications. Designed to support demanding operational environments, it operates efficiently across a wide temperature range and delivers consistent reliability even under stress. With advanced components and high-quality standards, it ensures a long mechanical service life, making it the perfect choice for industrial setups where efficiency and safety are paramount. Its user-friendly installation and features like auxiliary switches provide flexibility, catering to diverse configurations and requirements.

Multiple contact configurations for versatility

High shock resistance for extreme conditions

Comprehensive protection for safe operation

Easy mounting with flexible orientation

Robust design for enhanced mechanical service life

Each
$5,901.55
Each
$17,775.87
Each
$891.77
Each
$18,343.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy