Siemens 3TC4 Contactor, 220V dc Coil, 2-Pole, 75 A, 1 NO/2 NC
- RS Stock No.:
- 154-213
- Mfr. Part No.:
- 3TC4817-0LM4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,089.64
(exc. GST)
$3,398.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,089.64 |
*price indicative
- RS Stock No.:
- 154-213
- Mfr. Part No.:
- 3TC4817-0LM4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Normal State Configuration | 1 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 156mm | |
| Length | 178mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 75A | ||
Series 3TC4 | ||
Normal State Configuration 1 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 156mm | ||
Length 178mm | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is designed for outstanding performance in demanding environments. It features a size 4 design, ensuring robust operation across a wide range of applications. The device supports essential functionalities, including DC operation with variable voltage ranges. With its superior insulation voltage rated at 800 V and a mechanical lifespan of up to 10 million operating cycles, this contactor stands out for reliability and longevity. Its compact dimensions allow for versatile installation options, making it ideal for both new projects and upgrades. The product also incorporates outstanding safety features, compliant with international standards, making it a trusted choice for both industrial and commercial use.
Compatible with various DC voltage ratings for flexible applications
Enhanced insulation for increased safety in high voltage applications
Compact design allowing versatile mounting options
Designed to withstand extreme ambient temperatures from -40°C to +70°C
Equipped with a robust auxiliary circuit for extended functionality
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 264 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 220 V ac Coil 75 A, 2 NO/2 NC
