Siemens 3TC4 Contactor, 183V ac, 220 V ac Coil, 2-Pole, 75 A, 2 NO/2 NC
- RS Stock No.:
- 154-207
- Mfr. Part No.:
- 3TC4817-0BN1
- Brand:
- Siemens
Subtotal (1 unit)*
$3,787.63
(exc. GST)
$4,166.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,787.63 |
*price indicative
- RS Stock No.:
- 154-207
- Mfr. Part No.:
- 3TC4817-0BN1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 183V ac, 220V ac | |
| Number of Poles | 2 | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 156mm | |
| Length | 178mm | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 183V ac, 220V ac | ||
Number of Poles 2 | ||
Contact Current 75A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 156mm | ||
Length 178mm | ||
Standards/Approvals No | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is designed for efficient operation in various industrial applications, ensuring high reliability and performance under challenging conditions. With a compact size 4 structure, this product is ideal for environments requiring adaptability and robustness. Built for both AC and DC circuits, it supports multiple operational currents and boasts significant mechanical service life, making it perfect for continuous use. Its auxiliary switch functionality enhances its operability, providing essential support for diverse project needs. Designed with the latest technology in insulation and durability, this contactor also meets stringent safety standards, offering peace of mind for users seeking dependable solutions.
Supports a wide range of ambient temperatures for versatility
Features outstanding shock resistance for product longevity
Equipped with multiple auxiliary contacts for expanded functionality
Provides protection against short circuits with fuse configurations
Designed for easy installation with flexible positioning options
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
