Siemens 3TC4 Contactor, 220V dc Coil, 2-Pole, 75 A, 2 NO/2 NC
- RS Stock No.:
- 154-197
- Mfr. Part No.:
- 3TC4817-0AM4
- Brand:
- Siemens
Subtotal (1 unit)*
$4,163.39
(exc. GST)
$4,579.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,163.39 |
*price indicative
- RS Stock No.:
- 154-197
- Mfr. Part No.:
- 3TC4817-0AM4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Length | 85mm | |
| Depth | 104mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 75A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Length 85mm | ||
Depth 104mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor represents a pinnacle of innovation in industrial automation. Engineered for robust performance, this versatile device supports DC operations and is designed to manage applications with ease, ensuring reliable control and protection of electrical circuits. With its sleek design and compact dimensions, it seamlessly fits into various mounting configurations. Users will appreciate the extensive operational lifespan and the sophisticated safety features that promote both performance and peace of mind. Whether in a demanding industrial environment or a commercial setting, this contactor guarantees exceptional operational efficiency, making it an indispensable asset for automation solutions.
Incorporates advanced auxiliary switch functionality for added versatility
Designed for quick installation with a secure screw fixing method
High insulation voltage ratings ensure superior protective separation
Robust shock resistance underpins its reliability in dynamic environments
Provides extensive compatibility with various conductor cross-sections
Related links
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 264 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 45 kW 230V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
