Siemens 3TF6 Contactor, 220V ac, 240 V ac Coil, 3-Pole, 630 A, 335 kW 240V ac, 3 NO/3 NC, 400V

Subtotal (1 unit)*

$35,678.01

(exc. GST)

$39,245.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35,678.01

*price indicative

RS Stock No.:
154-450
Mfr. Part No.:
3TF6833-1QL7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Switching

Mount Type

Vertical

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Contactor Application

Vacuum Contactor

Operational Current Ie

630A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

237mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Length

276mm

Width

230mm

Pole and Throw Configuration

1

COO (Country of Origin):
TR
The Siemens vacuum contactor is engineered for exceptional performance in demanding electrical applications, offering reliable operation with outstanding durability. Specifically designed for use in AC-3 and AC-3e applications, it effortlessly handles operational currents and high thermal ratings, making it an essential component in various industrial settings. With a robust construction and high-quality materials, this contactor promises an impressive mechanical service life, ensuring reduced maintenance needs. Its advanced insulation and surge voltage resistance features add an extra layer of protection, making it suitable for challenging environments. Designed to enhance safety and efficiency, this product meets stringent international standards, making it a trusted choice for customers seeking reliability in their electrical systems.

Robust design ensures a lengthy mechanical service life

Versatile applications for better operational flexibility

High shock resistance for durability in demanding environments

Screw-type terminals for straightforward connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy