Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 4.9 A, 4 kW, 690V
- RS Stock No.:
- 153-307
- Mfr. Part No.:
- 3RA2315-8XB30-1AK6
- Brand:
- Siemens
Subtotal (1 unit)*
$457.63
(exc. GST)
$503.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.63 |
*price indicative
- RS Stock No.:
- 153-307
- Mfr. Part No.:
- 3RA2315-8XB30-1AK6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 73mm | |
| Length | 68mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 73mm | ||
Length 68mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for durability and peak performance in industrial applications. Engineered to handle AC-3e and AC-3 load categories, this compact solution features a sophisticated electrical and mechanical interlock for enhanced operational safety.
Designed for reversing heavy duty operations
Long mechanical service life
Compact for flexible installation
Compatible with auxiliary switches
Optimised for AC and DC loads
Screw terminals for easy connections
Shock and vibration resistant
Meets stringent safety and performance standards
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V ac, 690V
