Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 24 A, 22 kW 33V, 1 NO, 690V
- RS Stock No.:
- 153-302
- Mfr. Part No.:
- 3RA2335-8XB30-1NB3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,528.26
(exc. GST)
$1,681.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,528.26 |
*price indicative
- RS Stock No.:
- 153-302
- Mfr. Part No.:
- 3RA2335-8XB30-1NB3
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Series | 3RA23 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PRS, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, RMRS, RoHS, UKCA, UL | |
| Width | 120mm | |
| Depth | 130mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Series 3RA23 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PRS, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, RMRS, RoHS, UKCA, UL | ||
Width 120mm | ||
Depth 130mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0153306
- Mfr. Part No. 3RA2336-8XB30-1NB3
- RS Stock No. 0153178
- Mfr. Part No. 3RA2345-8XB30-1NB3
- RS Stock No. 0669986
- Mfr. Part No. 3RT2035-3NB34-3MA0
- RS Stock No. 0153322
- Mfr. Part No. 3RA2337-8XB30-1NB3
Related links
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV











