Siemens Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NO, 690V

Subtotal (1 unit)*

$976.89

(exc. GST)

$1,074.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$976.89

*price indicative

RS Stock No.:
153-182
Mfr. Part No.:
3RA2323-8XB30-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Mount Type

Surface

Function

Pipe, Valve

Normal State Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

9A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

101mm

Depth

97mm

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered to provide reliable performance in demanding industrial applications. With its mechanical service life rating of up to 10 million operating cycles, this contactor is built for longevity. Designed with safety and versatility in mind, it incorporates features such as electrical and mechanical interlocks, and it can accommodate an extensive range of mounting positions.

Versatile mounting options

High mechanical service life reduces maintenance

Electrical and mechanical interlocks for enhanced safety

Screw type terminals for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy