Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 4 A, 3 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-163
- Mfr. Part No.:
- 3RA2315-8XE30-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-163
- Mfr. Part No.:
- 3RA2315-8XE30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 3kW | |
| Series | SIRIUS | |
| Mount Type | Surface | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 68mm | |
| Depth | 73mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 3kW | ||
Series SIRIUS | ||
Mount Type Surface | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 68mm | ||
Depth 73mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for performance and reliability in various industrial applications. Designed to manage demanding AC-3 and AC-3e operations, it supports a wide range of operating voltages and can handle substantial operational currents. Enhanced with an auxiliary switch and a mechanical service life of up to 10 million cycles, it ensures both longevity and efficiency.
Easy installation with screw terminals
Built in safety interlocks
Multiple mounting positions
Extensive short circuit protection
Advanced shock resistance
Easy access and maintenance
Related links
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens SIRIUS Contactor 4-Pole 3 NO/1 NC 690V ac
